HCPL-2731-060 vs HCPL-2730-060E feature comparison

HCPL-2731-060 Broadcom Limited

Buy Now Datasheet

HCPL-2730-060E Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5 TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Response Time-Max 0.00006 s
Response Time-Nom 0.00001 ns
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 3 1
Pbfree Code Yes
kg CO2e/kg 15.58
Average Weight (mg) 569.675
CO2e (mg) 8875.536
Total Weight 540
Category CO2 Kg 15.58
CO2 8413.2
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14
CAS Accounted for Wt 83
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Current Transfer Ratio-Min 300%
Forward Voltage-Max 1.7 V
Power Dissipation-Max 0.2 W

Compare HCPL-2731-060 with alternatives

Compare HCPL-2730-060E with alternatives