HCPL-2730-060E
vs
HCPL-4701#560
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
DIP-8
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Current Transfer Ratio-Min
300%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
1
Number of Functions
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Base Number Matches
2
2
Compare HCPL-2730-060E with alternatives
Compare HCPL-4701#560 with alternatives