There are no models available for this part yet.
Overview of HCPL-2731-060 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2731UT1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
UPA2731UT1A-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET | |
UPA2731T1A-E1-AZ | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape |
CAD Models for HCPL-2731-060 by Broadcom Limited
Part Data Attributes for HCPL-2731-060 by Broadcom Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
0.300 INCH, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.06 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method
|
TUBE
|
Response Time-Max
|
0.00006 s
|
Response Time-Nom
|
0.00001 ns
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-2731-060
This table gives cross-reference parts and alternative options found for HCPL-2731-060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2731-060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2731-060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2731-060 vs HCPL-2731-060 |
HCPL-2731#060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2731-060 vs HCPL-2731#060 |
HCPL-2731-060E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2731-060 vs HCPL-2731-060E |
HCPL-2731#060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2731-060 vs HCPL-2731#060 |