HCPL-2731-060
vs
HCPL-2730-360
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, IEC-60747-5-5
UL RECOGNIZED, TTL COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Forward Current-Max
0.02 A
0.012 A
Isolation Voltage-Max
3750 V
5000 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TUBE
Response Time-Max
0.00006 s
Response Time-Nom
0.00001 ns
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Pbfree Code
No
Current Transfer Ratio-Min
300%
Forward Voltage-Max
1.7 V
Power Dissipation-Max
0.2 W
Compare HCPL-2731-060 with alternatives
Compare HCPL-2730-360 with alternatives