HCPL-2730-060E vs HCPL-2731-360E feature comparison

HCPL-2730-060E Broadcom Limited

Buy Now Datasheet

HCPL-2731-360E Broadcom Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description DIP-8 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 300% 400%
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.2 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 2 2

Compare HCPL-2730-060E with alternatives

Compare HCPL-2731-360E with alternatives