HCPL-0531#560 vs HCPL-2531 feature comparison

HCPL-0531#560 Avago Technologies

Buy Now Datasheet

HCPL-2531 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SOP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
Number of Functions 2
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 21
Rohs Code No
Forward Current-Max 0.025 A
JESD-609 Code e0
On-State Current-Max 0.008 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0531#560 with alternatives

Compare HCPL-2531 with alternatives