HCPL-2531 vs HCPL-2531#020 feature comparison

HCPL-2531 Hewlett Packard Co

Buy Now Datasheet

HCPL-2531#020 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 5000 V
JESD-609 Code e0 e0
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 7 3

Compare HCPL-2531 with alternatives

Compare HCPL-2531#020 with alternatives