HCPL-0531#560 vs HCPL0531R2V feature comparison

HCPL-0531#560 Avago Technologies

Buy Now Datasheet

HCPL0531R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 2 2
Number of Functions 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Current Transfer Ratio-Min 19%
Forward Current-Max 0.025 A
Forward Voltage-Max 1.8 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.008 A
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare HCPL-0531#560 with alternatives

Compare HCPL0531R2V with alternatives