HCPL-0531#560 vs HCPL0531 feature comparison

HCPL-0531#560 Broadcom Limited

Buy Now Datasheet

HCPL0531 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOP-8 LEAD FREE, SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 2 2
Number of Functions 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
ECCN Code EAR99
Current Transfer Ratio-Min 19%
Forward Current-Max 0.025 A
Forward Voltage-Max 1.8 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.008 A
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)

Compare HCPL-0531#560 with alternatives

Compare HCPL0531 with alternatives