FXO-HC735R-16.000 vs JITO-2-DP5DE-FREQ feature comparison

FXO-HC735R-16.000 Fox Electronics

Buy Now Datasheet

JITO-2-DP5DE-FREQ Fox Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 25%
JESD-609 Code e4 e4
Manufacturer Series FXO-HC73
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 10 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type HCMOS PECL
Output Load 15 pF
Physical Dimension 7.5mm x 5.2mm x 1.4mm 7.5mm x 5.0mm x 1.5mm
Rise Time-Max 3 ns 2 ns
Supply Voltage-Max 3.465 V 5.5 V
Supply Voltage-Min 3.135 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 60/40 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 1 1
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.34 MHz

Compare FXO-HC735R-16.000 with alternatives

Compare JITO-2-DP5DE-FREQ with alternatives