JITO-2-DP5DE-FREQ vs JITO-2-DP3DE-FREQ feature comparison

JITO-2-DP5DE-FREQ Fox Electronics

Buy Now Datasheet

JITO-2-DP3DE-FREQ Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 250 MHz 250 MHz
Operating Frequency-Min 0.34 MHz 0.34 MHz
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type PECL PECL
Physical Dimension 7.5mm x 5.0mm x 1.5mm 7.5mm x 5.0mm x 1.5mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare JITO-2-DP5DE-FREQ with alternatives

Compare JITO-2-DP3DE-FREQ with alternatives