FXO-HC735R-16.000
vs
JITO-2-BC3CE-FREQ1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
FOX ELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
|
Fall Time-Max |
3 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
30%
|
JESD-609 Code |
e4
|
e0
|
Manufacturer Series |
FXO-HC73
|
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
12 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
7.5mm x 5.2mm x 1.4mm
|
13.2mm x 13.2mm x 5.08mm
|
Rise Time-Max |
3 ns
|
5 ns
|
Supply Voltage-Max |
3.465 V
|
3.6 V
|
Supply Voltage-Min |
3.135 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
100 MHz
|
Operating Frequency-Min |
|
0.34 MHz
|
|
|
|
Compare FXO-HC735R-16.000 with alternatives
Compare JITO-2-BC3CE-FREQ1 with alternatives