FXO-HC735R-16.000
vs
JITO-2-BC5DE-FREQ2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
FOX ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
25%
JESD-609 Code
e4
e0
Manufacturer Series
FXO-HC73
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
16 MHz
16 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
10 pF
Physical Dimension
7.5mm x 5.2mm x 1.4mm
13.2mm x 13.2mm x 5.08mm
Rise Time-Max
3 ns
5 ns
Supply Voltage-Max
3.465 V
5.5 V
Supply Voltage-Min
3.135 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
NO
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Base Number Matches
2
1
Number of Terminals
4
Operating Frequency-Max
250 MHz
Operating Frequency-Min
100 MHz
Compare FXO-HC735R-16.000 with alternatives
Compare JITO-2-BC5DE-FREQ2 with alternatives