JITO-2-DP5DE-FREQ vs FXO-31FL-4.000MHZ feature comparison

JITO-2-DP5DE-FREQ Fox Electronics

Buy Now Datasheet

FXO-31FL-4.000MHZ Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FOX ELECTRONICS AMERICAN KSS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 250 MHz
Operating Frequency-Min 0.34 MHz
Operating Frequency-Nom 10 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type PECL
Physical Dimension 7.5mm x 5.0mm x 1.5mm
Rise Time-Max 2 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 60/40 %
Terminal Finish Gold (Au)
Base Number Matches 1 3

Compare JITO-2-DP5DE-FREQ with alternatives