FP-4R0RE561M-R5P
vs
FP-4R0RE561M-NSCG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICHICON CORP
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (DRY/SOLID)
ALUMINUM (DRY/SOLID)
ESR
5 mΩ
10 mΩ
JESD-609 Code
e3
e3
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Tape
Box
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
6630 mA
5230 mA
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Pitch
5 mm
3.5 mm
Base Number Matches
2
1
Compare FP-4R0RE561M-R5P with alternatives
Compare FP-4R0RE561M-NSCG with alternatives