FP-4R0RE561M-R5P
vs
FP-4R0RE561M-NSK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FUJITSU SEMICONDUCTOR AMERICA INC
NICHICON CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (DRY/SOLID)
ESR
5 mΩ
10 mΩ
JESD-609 Code
e3
e3
Leakage Current
0.56 mA
Manufacturer Series
RE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TAPE
Tape
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
6630 mA
5230 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Shape
WIRE
Base Number Matches
3
1
HTS Code
8532.22.00
Diameter
8 mm
Length
11.5 mm
Package Style
Radial
Terminal Pitch
3.5 mm
Compare FP-4R0RE561M-R5P with alternatives
Compare FP-4R0RE561M-NSK with alternatives