FP-4R0RE561M-NSCG
vs
4SP560M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NICHICON CORP
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00
8532.22.00.20
Capacitance
560 µF
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (DRY/SOLID)
ALUMINUM
ESR
10 mΩ
14 mΩ
JESD-609 Code
e3
Length
11.5 mm
11.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Box
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
5230 mA
4080 mA
Terminal Finish
Tin (Sn)
Terminal Pitch
3.5 mm
3.5 mm
Base Number Matches
1
3
Series
SP(E SIZE)
Compare FP-4R0RE561M-NSCG with alternatives
Compare 4SP560M with alternatives