FP-4R0RE561M-NSCG vs 4SP560MTS feature comparison

FP-4R0RE561M-NSCG Nichicon Corporation

Buy Now Datasheet

4SP560MTS SANYO Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP SANYO ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.20
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM (DRY/SOLID) ALUMINUM
ESR 10 mΩ 14 mΩ
JESD-609 Code e3
Length 11.5 mm 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Box Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 5230 mA 4080 mA
Terminal Finish Tin (Sn)
Terminal Pitch 3.5 mm 3.5 mm
Base Number Matches 1 2
Series SP(4V)

Compare FP-4R0RE561M-NSCG with alternatives

Compare 4SP560MTS with alternatives