FP-4R0RE561M-NSCG vs FP-4R0RE561M-R5CG feature comparison

FP-4R0RE561M-NSCG Nichicon Corporation

Buy Now Datasheet

FP-4R0RE561M-R5CG FUJITSU Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NICHICON CORP FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 8 mm
Dielectric Material ALUMINUM (DRY/SOLID) ALUMINUM (SOLID POLYMER)
ESR 10 mΩ 5 mΩ
JESD-609 Code e3 e3
Length 11.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 5230 mA 6630 mA
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Pitch 3.5 mm
Base Number Matches 1 3
Leakage Current 0.56 mA
Manufacturer Series RE
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.15
Terminal Shape WIRE

Compare FP-4R0RE561M-NSCG with alternatives

Compare FP-4R0RE561M-R5CG with alternatives