FH26-39S-0.3SHW(15)
vs
FH26-39S-0.3SHW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Description
CONN FPC BOTTOM 39POS 0.30MM R/A
Samacsys Manufacturer
Hirose
Hirose
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
3.7
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Base Number Matches
1
6
Additional Feature
ZIF
Board Mounting Option
FITTING NAIL
Body Breadth
0.039 inch
Body Depth
0.126 inch
Body Length
0.52 inch
Contact Finish Mating
TIN LEAD
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
90VAC V
Durability
10 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.794 mm
Rated Current (Signal)
0.2 A
Reference Standard
UL
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
39
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Compare FH26-39S-0.3SHW(15) with alternatives
Compare FH26-39S-0.3SHW with alternatives