FH26-39S-0.3SHW(15)
vs
FH26W-39S-0.3SHW(98)
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Hirose
|
Hirose
|
Connector Type |
FFC/FPC CONNECTOR
|
FFC/FPC CONNECTOR
|
Base Number Matches |
1
|
1
|
Package Description |
|
HALOGEN FREE
|
Additional Feature |
|
STANDARD: IEC 61249-2-21, LOW PROFILE
|
Contact Finish Mating |
|
GOLD (8)
|
Contact Finish Termination |
|
GOLD (8)
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
YES
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.012 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
0.6 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
39
|
UL Flammability Code |
|
94-HB
|
|
|
|
Compare FH26-39S-0.3SHW(15) with alternatives
Compare FH26W-39S-0.3SHW(98) with alternatives