FH26-39S-0.3SHW vs FH26W-39S-0.3SHW(10) feature comparison

FH26-39S-0.3SHW Hirose Electric Co Ltd

Buy Now Datasheet

FH26W-39S-0.3SHW(10) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Hirose
Additional Feature ZIF STANDARD: IEC 61249-2-21, LOW PROFILE
Board Mounting Option FITTING NAIL
Body Breadth 0.039 inch
Body Depth 0.126 inch
Body Length 0.52 inch
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating TIN LEAD GOLD (8) OVER NICKEL (197)
Contact Finish Termination TIN LEAD Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 100 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 90VAC V
Durability 10 Cycles
Filter Feature NO NO
IEC Conformance NO YES
Insertion Force-Max ZIF N
Insulation Resistance 50000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e4
MIL Conformance NO NO
Mating Contact Pitch 0.012 inch 0.012 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.794 mm
Rated Current (Signal) 0.2 A
Reference Standard UL
Terminal Pitch 0.6 mm 0.6 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 39 39
UL Flammability Code 94V-0 94-HB
Withdrawl Force-Min ZIF N
Base Number Matches 1 1
Package Description HALOGEN FREE

Compare FH26-39S-0.3SHW with alternatives

Compare FH26W-39S-0.3SHW(10) with alternatives