FH26-39S-0.3SHW(15) vs FH26W-39S-0.3SHW(10) feature comparison

FH26-39S-0.3SHW(15) Hirose Electric Co Ltd

Buy Now Datasheet

FH26W-39S-0.3SHW(10) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Hirose
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Base Number Matches 1 1
Package Description HALOGEN FREE
Additional Feature STANDARD: IEC 61249-2-21, LOW PROFILE
Contact Finish Mating GOLD (8) OVER NICKEL (197)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance YES
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.012 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 39
UL Flammability Code 94-HB

Compare FH26-39S-0.3SHW(15) with alternatives

Compare FH26W-39S-0.3SHW(10) with alternatives