-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FH26-39S-0.3SHW(15)-ND
|
DigiKey | CONN FPC BOTTOM 39POS 0.3MM R/A Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FH26-39S-0.3SHW(15)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FH26-39S-0.3SHW(15)
Hirose Electric Co Ltd
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR |
This table gives cross-reference parts and alternative options found for FH26-39S-0.3SHW(15). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FH26-39S-0.3SHW(15), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FH26W-39S-0.3SHW(98) | Card Edge Connector, 39 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs FH26W-39S-0.3SHW(98) |
CL580-0201-1-05 | Card Edge Connector, 39 Contact(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs CL580-0201-1-05 |
FH26-39S-0.3SHW(99) | Card Edge Connector, 39 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs FH26-39S-0.3SHW(99) |
CL580-2412-8-05 | Card Edge Connector, | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs CL580-2412-8-05 |
FH26-39S-0.3SHW(05) | Card Edge Connector, 39 Contact(s), 2 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs FH26-39S-0.3SHW(05) |
CL580-0201-1-10 | Card Edge Connector, | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs CL580-0201-1-10 |
FH26W-39S-0.3SHW(99) | Card Edge Connector, 39 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, HALOGEN FREE | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs FH26W-39S-0.3SHW(99) |
CL580-0201-1-15 | Card Edge Connector | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs CL580-0201-1-15 |
FH26-39S-0.3SHW | Card Edge Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | FH26-39S-0.3SHW(15) vs FH26-39S-0.3SHW |