EC1100HSET-24.000M-G2 vs SG-615P24.0000MC3:ROHS feature comparison

EC1100HSET-24.000M-G2 Ecliptek Corporation

Buy Now Datasheet

SG-615P24.0000MC3:ROHS Seiko Epson Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP SEIKO EPSON CORP
Reach Compliance Code unknown not_compliant
Fall Time-Max 6 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series EC11
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 10 TTL, 50 pF
Rise Time-Max 6 ns 8 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 2 1
Rohs Code Yes
Additional Feature OUTPUT ENABLE FUNCTION; TAPE AND REEL
JESD-609 Code e6
Number of Terminals 4
Physical Dimension 14.0mm x 8.65mm x 4.7mm
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare EC1100HSET-24.000M-G2 with alternatives

Compare SG-615P24.0000MC3:ROHS with alternatives