SG-615P24.0000MC3:ROHS
vs
CSX-750FCC24000000B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO EPSON CORP
CITIZEN FINEDEVICE CO LTD
Reach Compliance Code
unknown
compliant
Additional Feature
OUTPUT ENABLE FUNCTION; TAPE AND REEL
ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
8 ns
8 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e6
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
24 MHz
24 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS/TTL
CMOS/TTL
Output Load
10 TTL, 50 pF
10 TTL, 50 pF
Physical Dimension
14.0mm x 8.65mm x 4.7mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
8 ns
8 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Tin/Bismuth (Sn/Bi)
Base Number Matches
2
1
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Compare SG-615P24.0000MC3:ROHS with alternatives
Compare CSX-750FCC24000000B with alternatives