EC1100HSET-24.000M-G2 vs CXOMT-24.0M,100/100/-/I feature comparison

EC1100HSET-24.000M-G2 Ecliptek Corporation

Buy Now Datasheet

CXOMT-24.0M,100/100/-/I Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ECLIPTEK CORP STATEK CORP
Reach Compliance Code unknown compliant
Fall Time-Max 6 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series EC11
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS/TTL CMOS/TTL
Output Load 10 TTL, 50 pF 15 pF
Rise Time-Max 6 ns 6 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH; TRAY
Number of Terminals 4
Physical Dimension 6.68mm x 5.18mm x 1.4mm

Compare EC1100HSET-24.000M-G2 with alternatives

Compare CXOMT-24.0M,100/100/-/I with alternatives