Part Details for SG-615P24.0000MC3:ROHS by Seiko Epson Corporation
Overview of SG-615P24.0000MC3:ROHS by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for SG-615P24.0000MC3:ROHS
SG-615P24.0000MC3:ROHS CAD Models
SG-615P24.0000MC3:ROHS Part Data Attributes
|
SG-615P24.0000MC3:ROHS
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-615P24.0000MC3:ROHS
Seiko Epson Corporation
CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.0mm x 8.65mm x 4.7mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |
Alternate Parts for SG-615P24.0000MC3:ROHS
This table gives cross-reference parts and alternative options found for SG-615P24.0000MC3:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-615P24.0000MC3:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-636PTF24.0000MC0:ROHS | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, MINI SMD, 4 PIN | Epson Electronics America Inc | SG-615P24.0000MC3:ROHS vs SG-636PTF24.0000MC0:ROHS |
EC1100HS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | Ecliptek Corporation | SG-615P24.0000MC3:ROHS vs EC1100HS-24.000M-G2 |
SG-615P24.0000MC0:ROHS | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | SG-615P24.0000MC3:ROHS vs SG-615P24.0000MC0:ROHS |
EC1100HSETTS-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | Ecliptek Corporation | SG-615P24.0000MC3:ROHS vs EC1100HSETTS-24.000M-G |
SG-615P24MC3 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS/TTL OUTPUT | Epson Electronics America Inc | SG-615P24.0000MC3:ROHS vs SG-615P24MC3 |
EC1100HSET-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | Ecliptek Corporation | SG-615P24.0000MC3:ROHS vs EC1100HSET-24.000M-G2 |
SG-615P24.0000MC0:ROHS | CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | SG-615P24.0000MC3:ROHS vs SG-615P24.0000MC0:ROHS |
CMX309FLC24.000M-TR | CMOS/TTL Output Clock Oscillator, 24MHz Nom, PLASTIC, SMD, 4 PIN | Citizen Electronics Co Ltd | SG-615P24.0000MC3:ROHS vs CMX309FLC24.000M-TR |
CSX-750FCC24000000T | CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | SG-615P24.0000MC3:ROHS vs CSX-750FCC24000000T |
EC1100HSETTS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | Ecliptek Corporation | SG-615P24.0000MC3:ROHS vs EC1100HSETTS-24.000M-G2 |