Part Details for EC1100HSET-24.000M-G2 by Ecliptek Corporation
Overview of EC1100HSET-24.000M-G2 by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Part Details for EC1100HSET-24.000M-G2
EC1100HSET-24.000M-G2 CAD Models
EC1100HSET-24.000M-G2 Part Data Attributes
|
EC1100HSET-24.000M-G2
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC1100HSET-24.000M-G2
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | EC11 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for EC1100HSET-24.000M-G2
This table gives cross-reference parts and alternative options found for EC1100HSET-24.000M-G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC1100HSET-24.000M-G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-636PTF24.0000MC0:ROHS | CRYSTAL OSCILLATOR, CLOCK, 24MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, MINI SMD, 4 PIN | Epson Electronics America Inc | EC1100HSET-24.000M-G2 vs SG-636PTF24.0000MC0:ROHS |
SG-615P24.0000MC3:ROHS | CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | EC1100HSET-24.000M-G2 vs SG-615P24.0000MC3:ROHS |
EC1100HS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | Ecliptek Corporation | EC1100HSET-24.000M-G2 vs EC1100HS-24.000M-G2 |
SG-615P24.0000MC0:ROHS | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Epson Electronics America Inc | EC1100HSET-24.000M-G2 vs SG-615P24.0000MC0:ROHS |
EC1100HSETTS-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | Ecliptek Corporation | EC1100HSET-24.000M-G2 vs EC1100HSETTS-24.000M-G |
SG-615P24MC3 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, CMOS/TTL OUTPUT | Epson Electronics America Inc | EC1100HSET-24.000M-G2 vs SG-615P24MC3 |
SG-615P24.0000MC0:ROHS | CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | Seiko Epson Corporation | EC1100HSET-24.000M-G2 vs SG-615P24.0000MC0:ROHS |
CMX309FLC24.000M-TR | CMOS/TTL Output Clock Oscillator, 24MHz Nom, PLASTIC, SMD, 4 PIN | Citizen Electronics Co Ltd | EC1100HSET-24.000M-G2 vs CMX309FLC24.000M-TR |
CSX-750FCC24000000T | CMOS/TTL Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | EC1100HSET-24.000M-G2 vs CSX-750FCC24000000T |
EC1100HSETTS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, CMOS/TTL OUTPUT | Ecliptek Corporation | EC1100HSET-24.000M-G2 vs EC1100HSETTS-24.000M-G2 |