DS0026MDC vs DS0056CN feature comparison

DS0026MDC National Semiconductor Corporation

Buy Now Datasheet

DS0056CN AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Package Description DIE, DIE OR CHIP MINI, PLASTIC, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.9
Compliance Temperature Grade Commercial: +0C to +70C
Input Conditioning STANDARD STANDARD
JESD-30 Code X-XUUC-N R-PDIP-T8
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.001 A 0.001 A
Number of Functions 2 2
Number of Inverted Outputs 1 1
Number of True Outputs
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP8,.3
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 10 V 20 V
Supply Voltage-Min (Vsup) 5 V 10 V
Surface Mount YES NO
Technology MOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 4
Rohs Code No
Part Package Code DIP
Pin Count 8
Family DS00
JESD-609 Code e0
Length 9.779 mm
Number of Terminals 8
Propagation Delay (tpd) 12 ns
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Width 7.62 mm
fmax-Min 10 MHz

Compare DS0026MDC with alternatives

Compare DS0056CN with alternatives