Part Details for DS0026MDC by National Semiconductor Corporation
Overview of DS0026MDC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS0026MDC
DS0026MDC CAD Models
DS0026MDC Part Data Attributes
|
DS0026MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS0026MDC
National Semiconductor Corporation
IC LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), UUC, DIE, Clock Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | X-XUUC-N | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.001 A | |
Number of Functions | 2 | |
Number of Inverted Outputs | 1 | |
Number of True Outputs | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DS0026MDC
This table gives cross-reference parts and alternative options found for DS0026MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS0026MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS0026J/883 | Texas Instruments | Check for Price | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CDIP14 | DS0026MDC vs DS0026J/883 |
DS0026CJ-8 | Texas Instruments | Check for Price | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CDIP8, CERAMIC, DIP-8 | DS0026MDC vs DS0026CJ-8 |
DS0056CN | Texas Instruments | Check for Price | DS00 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PDIP8, PLASTIC, DIP-8 | DS0026MDC vs DS0056CN |
DS0026CJ | Texas Instruments | Check for Price | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), CDIP14, CERAMIC, DIP-14 | DS0026MDC vs DS0026CJ |
7800802GX | Rochester Electronics LLC | Check for Price | Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, MBCY8, METAL CAN, 8 PIN | DS0026MDC vs 7800802GX |
MH0026CN | AMD | Check for Price | Low Skew Clock Driver, MH00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, PDIP8, MINI, PLASTIC, DIP-8 | DS0026MDC vs MH0026CN |
DS0026MWC | Texas Instruments | Check for Price | LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), UUC, WAFER | DS0026MDC vs DS0026MWC |
DS0026G/883B | Texas Instruments | Check for Price | DS00 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12 | DS0026MDC vs DS0026G/883B |
DS0026H/883B | National Semiconductor Corporation | Check for Price | IC DS00 SERIES, LOW SKEW CLOCK DRIVER, 0 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), MBCY12, PACKAGE-12, Clock Driver | DS0026MDC vs DS0026H/883B |
7800802CX | Rochester Electronics LLC | Check for Price | Low Skew Clock Driver, DS00 Series, 0 True Output(s), 1 Inverted Output(s), MOS, CDIP14, CERAMIC, DIP-14 | DS0026MDC vs 7800802CX |