DS0056CN
vs
DS0026H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
unknown
Family
DS00
Input Conditioning
STANDARD
JESD-30 Code
R-PDIP-T8
O-MBCY-W8
Length
9.817 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Number of Functions
2
Number of Inverted Outputs
1
Number of Terminals
8
8
Number of True Outputs
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
DIP
BCY
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
10 V
Surface Mount
NO
NO
Technology
MOS
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Width
7.62 mm
Base Number Matches
4
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
CAN8,.2
Terminal Finish
Tin/Lead (Sn/Pb)
Compare DS0026H with alternatives