D41K-R1AA vs D41J-PBAA feature comparison

D41K-R1AA The Cherry Corporation

Buy Now Datasheet

D41J-PBAA The Cherry Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 2.4892 mm 2.4892 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature LIGHT FORCE LIGHT FORCE
Body Breadth 10.3124 mm 10.3124 mm
Body Color WHITE WHITE
Body Height 15.875 mm 15.875 mm
Body Length or Diameter 27.813 mm 27.813 mm
Center Contact Material BRASS BRASS
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating M Load 0.05A@250VAC 0.05A@250VAC
Contact (AC) Max Rating R Load 0.1A@250VAC 0.1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Function ON-(OFF) OFF-(ON)
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 1000000 Cycle(s) 1000000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD GOLD
Housing Material POLYESTER POLYESTER
Insulator Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Operating Force-Max 0.1473 N 0.1473 N
Operating Position 0.578 inch 0.578 inch
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Length 0.397 inch
Terminal Material BRASS BRASS
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
PCB Hole Count 3

Compare D41K-R1AA with alternatives

Compare D41J-PBAA with alternatives