D41J-PBAA vs D418-C3AA feature comparison

D41J-PBAA The Cherry Corporation

Buy Now Datasheet

D418-C3AA The Cherry Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THE CHERRY CORP THE CHERRY CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 2.4892 mm 2.4892 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature LIGHT FORCE LIGHT FORCE
Body Breadth 10.3124 mm 10.3124 mm
Body Color WHITE RED
Body Height 15.875 mm 15.875 mm
Body Length or Diameter 27.813 mm 27.813 mm
Center Contact Material BRASS BRASS
Center Contact Plating GOLD GOLD
Contact (AC) Max Rating M Load 0.05A@250VAC 0.05A@250VAC
Contact (AC) Max Rating R Load 0.1A@250VAC 0.1A@250VAC
Contact Current(AC)-Max 0.1 A 0.1 A
Contact Function OFF-(ON) ON-(OFF)
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 1000000 Cycle(s) 1000000 Cycle(s)
End Contact Material BRASS BRASS
End Contact Plating GOLD GOLD
Housing Material POLYESTER POLYESTER
Insulator Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Force-Max 0.1473 N 0.1473 N
Operating Position 0.578 inch 0.578 inch
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 3
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Material BRASS BRASS
Termination Type SOLDER QUICK CONNECT
Base Number Matches 1 1
Terminal Length 0.48 inch

Compare D41J-PBAA with alternatives

Compare D418-C3AA with alternatives