D41K-R1AA
vs
D41K-Q3AA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THE CHERRY CORP
THE CHERRY CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Material
THERMOPLASTIC
THERMOPLASTIC
Actuator Travel
2.4892 mm
2.4892 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
LIGHT FORCE
LIGHT FORCE
Body Breadth
10.3124 mm
10.3124 mm
Body Color
WHITE
WHITE
Body Height
15.875 mm
15.875 mm
Body Length or Diameter
27.813 mm
27.813 mm
Center Contact Material
BRASS
BRASS
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating M Load
0.05A@250VAC
0.05A@250VAC
Contact (AC) Max Rating R Load
0.1A@250VAC
0.1A@250VAC
Contact Current(AC)-Max
0.1 A
0.1 A
Contact Function
ON-(OFF)
ON-(OFF)
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
1000000 Cycle(s)
1000000 Cycle(s)
End Contact Material
BRASS
BRASS
End Contact Plating
GOLD
GOLD
Housing Material
POLYESTER
POLYESTER
Insulator Material
POLYESTER
POLYESTER
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
0.1473 N
0.1473 N
Operating Position
0.578 inch
0.578 inch
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Length
0.397 inch
0.48 inch
Terminal Material
BRASS
BRASS
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare D41K-R1AA with alternatives
Compare D41K-Q3AA with alternatives