Part Details for D41K-R1AA by The Cherry Corporation
Overview of D41K-R1AA by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D41K-R1AA
D41K-R1AA CAD Models
D41K-R1AA Part Data Attributes
|
D41K-R1AA
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D41K-R1AA
The Cherry Corporation
Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.4892 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | LIGHT FORCE | |
Body Breadth | 10.3124 mm | |
Body Color | WHITE | |
Body Height | 15.875 mm | |
Body Length or Diameter | 27.813 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating M Load | 0.05A@250VAC | |
Contact (AC) Max Rating R Load | 0.1A@250VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Function | ON-(OFF) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.1473 N | |
Operating Position | 0.578 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Length | 0.397 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
Alternate Parts for D41K-R1AA
This table gives cross-reference parts and alternative options found for D41K-R1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D41K-R1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D41J-C1AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | D41K-R1AA vs D41J-C1AA |
D41K-Q3AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | D41K-R1AA vs D41K-Q3AA |
D41J-P5AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle, | D41K-R1AA vs D41J-P5AA |
D417-A1AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, Pushbutton Actuator, | D41K-R1AA vs D417-A1AA |
D418-V2AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | D41K-R1AA vs D418-V2AA |
D418-A1AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Pushbutton Actuator, | D41K-R1AA vs D418-A1AA |
D418-C3AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | D41K-R1AA vs D418-C3AA |
D418-R2AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | D41K-R1AA vs D418-R2AA |
D41K-R3AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | D41K-R1AA vs D41K-R3AA |
D41K-V2AA | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | D41K-R1AA vs D41K-V2AA |