CY7C167A-45DMB vs 6167LA45DB feature comparison

CY7C167A-45DMB Teledyne e2v

Buy Now Datasheet

6167LA45DB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Package Description , DIP, DIP20,.3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-GDIP-T20 R-CDIP-T20
Length 24.13 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX1 16KX1
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 Class C MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Standby Current-Max 0.02 A 0.0002 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.05 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code CDIP
Pin Count 20
Manufacturer Package Code CD20
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Temperature Grade MILITARY
Terminal Finish TIN LEAD

Compare CY7C167A-45DMB with alternatives

Compare 6167LA45DB with alternatives