CY7C167A-45DMB
vs
IDT6167LA45DB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
,
0.300 INCH, CERDIP-20
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
12
Average Weight (mg)
4319.45
4319.65
CO2e (mg)
51833.402
51835.799
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
Candidate List Date
2015-12-17
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
Access Time-Max
45 ns
45 ns
I/O Type
SEPARATE
SEPARATE
JESD-30 Code
R-GDIP-T20
R-GDIP-T20
Length
24.13 mm
25.3365 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
16KX1
16KX1
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Screening Level
MIL-STD-883 Class C
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
5.08 mm
Standby Current-Max
0.02 A
0.0002 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.05 mA
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIP
Pin Count
20
SVHC Over MCV
7439-92-1
JESD-609 Code
e0
Qualification Status
Not Qualified
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Compare CY7C167A-45DMB with alternatives
Compare IDT6167LA45DB with alternatives