CY7C167A-45DMB vs 8413209RX feature comparison

CY7C167A-45DMB Teledyne e2v

Buy Now Datasheet

8413209RX Pyramid Semiconductor Corporation

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD PYRAMID SEMICONDUCTOR CORP
Package Description , DIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
I/O Type SEPARATE
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.13 mm 25.3365 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX1 16KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 Class C MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 20
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY7C167A-45DMB with alternatives

Compare 8413209RX with alternatives