CTCB0603F-121M
vs
GBK160808T-101Y-N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CENTRAL TECHNOLOGIES
CHILISIN ELECTRONICS CORP
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
0603
Construction
Multilayer Chip
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
120 OHM Ω
100 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.6 A
0.6 A
Terminal Finish
MATTE TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
kg CO2e/kg
6.59
Average Weight (mg)
2
CO2e (mg)
13.18
Category CO2 Kg
6.59
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2022-06-10
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Number of Terminals
2
Compare CTCB0603F-121M with alternatives
Compare GBK160808T-101Y-N with alternatives