GBK160808T-101Y-N vs MCB1608S121IBP feature comparison

GBK160808T-101Y-N Chilisin Electronics Corp

Buy Now Datasheet

MCB1608S121IBP INPAQ Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer CHILISIN ELECTRONICS CORP INPAQ TECHNOLOGY CO LTD
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 100 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL TR, EMBOSSED PAPER, 7 INCH
Rated Current 0.6 A 0.6 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare GBK160808T-101Y-N with alternatives

Compare MCB1608S121IBP with alternatives