CTCB0603F-121M vs MFBW1V1005-600-R feature comparison

CTCB0603F-121M Central Technologies

Buy Now Datasheet

MFBW1V1005-600-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL TECHNOLOGIES EATON CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Multilayer Chip
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.5 mm
JESD-609 Code e3
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 120 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.6 A 0.6 A
Terminal Finish MATTE TIN
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Number of Terminals 2

Compare CTCB0603F-121M with alternatives

Compare MFBW1V1005-600-R with alternatives