GBK160808T-101Y-N
vs
GBK160808T-121Y-N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
PULSE ELECTRONICS CORP
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
LEAD FREE, SMD, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case Code
0603
0603
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
100 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.6 A
0.6 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
3
Construction
Chip Bead
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare GBK160808T-101Y-N with alternatives
Compare GBK160808T-121Y-N with alternatives