GBK160808T-101Y-N vs MFBW1V1005-600-R feature comparison

GBK160808T-101Y-N Chilisin Electronics Corp

Buy Now Datasheet

MFBW1V1005-600-R Eaton Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP EATON CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.5 mm
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 100 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.6 A 0.6 A
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Factory Lead Time 12 Weeks
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare GBK160808T-101Y-N with alternatives

Compare MFBW1V1005-600-R with alternatives