CS5203-1GDPR3 vs IRU1015CDPBF feature comparison

CS5203-1GDPR3 onsemi

Buy Now Datasheet

IRU1015CDPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK TO-252
Package Description TO-263, SMSIP3H,.55TB TO-252,
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.3 V
Dropout Voltage1-Nom 1.15 V
Input-Output Voltage Differential-Max 5.75 V 7 V
Input-Output Voltage Differential-Min 2 V 1.3 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e0 e3
Length 10.18 mm 6.604 mm
Line Regulation-Max (%/V) 0.053
Load Regulation-Max(%) 0.4%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.67 mm 2.49 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE SINGLE
Width 8.405 mm 6.096 mm
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature TJ-Min

Compare CS5203-1GDPR3 with alternatives

Compare IRU1015CDPBF with alternatives