IRU1015CDPBF vs SPX1085AT feature comparison

IRU1015CDPBF International Rectifier

Buy Now Datasheet

SPX1085AT Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP SIPEX CORP
Part Package Code TO-252
Package Description TO-252, TO-263,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.3 V 1.5 V
Input-Output Voltage Differential-Max 7 V
Input-Output Voltage Differential-Min 1.3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Length 6.604 mm 10.287 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -45 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.49 mm 4.597 mm
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.6 mm
Terminal Position SINGLE SINGLE
Width 6.096 mm 9.04 mm
Base Number Matches 1 1

Compare IRU1015CDPBF with alternatives

Compare SPX1085AT with alternatives