CS5203-1GDPR3
vs
CS52015-1GDP3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
CHERRY SEMICONDUCTOR CORP
Part Package Code
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
D2PAK-3
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.4 V
Dropout Voltage1-Nom
1.15 V
1.4 V
Input-Output Voltage Differential-Max
5.75 V
5.75 V
Input-Output Voltage Differential-Min
2 V
1.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e0
e0
Length
10.18 mm
Line Regulation-Max (%/V)
0.053
0.047
Load Regulation-Max(%)
0.4%
0.4%
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
3 A
1.5 A
Output Voltage1-Max
5.5 V
5.5 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
SOP
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.67 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Width
8.405 mm
Base Number Matches
3
3
Compare CS5203-1GDPR3 with alternatives