CS5203-1GDPR3 vs SPX1085AT feature comparison

CS5203-1GDPR3 Cherry Semiconductor Corporation

Buy Now Datasheet

SPX1085AT Sipex Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP SIPEX CORP
Package Description D2PAK-3 TO-263,
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.5 V
Dropout Voltage1-Nom 1.4 V
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 2 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e0
Line Regulation-Max (%/V) 0.053
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.5 V
Output Voltage1-Min 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.6 mm
Terminal Position SINGLE SINGLE
Base Number Matches 3 1
Length 10.287 mm
Moisture Sensitivity Level 1
Operating Temperature TJ-Min -45 °C
Seated Height-Max 4.597 mm
Width 9.04 mm

Compare SPX1085AT with alternatives