CS5203-1GDPR3 vs REG1117FA feature comparison

CS5203-1GDPR3 Cherry Semiconductor Corporation

Buy Now Datasheet

REG1117FA Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP BURR-BROWN CORP
Package Description D2PAK-3 PLASTIC, D2PAK-3
Reach Compliance Code unknown unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.55 V
Dropout Voltage1-Nom 1.4 V 1.55 V
Input-Output Voltage Differential-Max 5.75 V 13.75 V
Input-Output Voltage Differential-Min 2 V 1.5 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.053 0.03
Load Regulation-Max(%) 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 3 A 1 A
Output Voltage1-Max 5.5 V 15 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.6TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 3 2
Operating Temperature TJ-Min