CMD3350-300 vs CMD81101Y-900 feature comparison

CMD3350-300 CML Innovative Technologies

Buy Now Datasheet

CMD81101Y-900 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND RECTANGULAR
Size 4.825 mm 5 mm
T-code T-1 3/4
Base Number Matches 1 1

Compare CMD3350-300 with alternatives

Compare CMD81101Y-900 with alternatives